1A1G04QDBVRG4Q1

Texas Instruments
595-1A1G04QDBVRG4Q1
1A1G04QDBVRG4Q1

Mfr.:

Description:
Inverters Auto Cat Sgl Invrtr Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.463

Stock:
3.463 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,245 € 2,45 €
0,218 € 5,45 €
0,189 € 18,90 €
0,175 € 43,75 €
0,167 € 83,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,151 € 453,00 €
0,146 € 876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SOT-23-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99