P0798

Terasic Technologies
993-P0798
P0798

Mfr.:

Description:
System-On-Modules - SOM Titan S10 SOM (FMC+)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.903,56 € 2.903,56 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Titan Series
98 mm x 86 mm
Bulk
Brand: Terasic Technologies
Flash: 512 MB
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Titan S10 SOM (FMC+)
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Titan S10 System On Modules (SOMs)

Terasic Technologies Titan S10 System On Modules (SOMs) are compact FPGA modules built on Altera's Stratix® 10 SoC with 1.1M logic elements. These modules feature dual 64-bit 4GB DDR4 memory, USB 3.1, 32GB eMMC, and high-speed transceivers up to 12.5Gbps. The Titan S10 SOMs offer up to 154 LVDS channels, 32 transceivers, RTC, temperature sensor, EEPROM, dual Gigabit Ethernet PHYs, and a USB-UART interface. These SOMs are available in FMC and FMC+ interface versions with 98mm x 86mm dimensions. The Titan S10 high-performance SOMs are ideal for industrial automation, medical technology, military and aerospace, test and measurement equipment, and advanced embedded systems.