P0650

Terasic Technologies
993-P0650
P0650

Mfr.:

Description:
Programmable Logic IC Development Tools Developer Kit for OpenVino Toolkit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.082,90 € 1.082,90 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Starter Kits
FPGA
Cyclone V
Brand: Terasic Technologies
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,191 kg
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OpenVINO Starter Kits GT Edition

Terasic Technologies OpenVINO GT Edition Starter Kits present a robust hardware design platform built around the Intel® Cyclone® V FPGA. These kits provide a powerful platform of reconfigurable power with a high-performance and low-power processing system. The kits are equipped with PCIe Gen2x4, high-speed DDR3 memory, GPIO, Arduino, and more to help develop mainstream applications, OpenCL applications based on PCIe, and a wide range of high-speed connectivity applications. Terasic Technologies OpenVINO GT Edition Starter Kits include all the necessary tools to use the board in conjunction with a computer that runs Microsoft Windows 7 or later.