P0581

Terasic Technologies
993-P0581
P0581

Mfr.:

Description:
Programmable Logic IC Development Tools Terasic SoC System on Module Evaluation KIT

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Evaluation Kits
FPGA
5CSEBA6U23I7NDK
Brand: Terasic Technologies
Dimensions: 50 mm x 70 mm
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Series: TSoM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.