P0551

Terasic Technologies
993-P0551
P0551

Mfr.:

Description:
Interface Development Tools FMC to GPIO Card

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,05 € 152,05 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Interface Development Tools
Daughter Cards
FMC to GPIO
Brand: Terasic Technologies
Dimensions: 119 mm x 69 mm
For Use With: FPGA Host Board
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: Daughter Card - Interface Conversion
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TERASIC