P0467

Terasic Technologies
993-P0467
P0467

Mfr.:

Description:
Programmable Logic IC Development Tools A-Cute Car Robotic Kits

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Development Kits
FPGA
Cyclone IV
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: High performance self-propelled robotic line tracking vehicle
Interface Type: USB
Operating Supply Voltage: 3.3 V to 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8479899599
MXHTS:
8473300499
ECCN:
EAR99