P0286

Terasic Technologies
993-P0286
P0286

Mfr.:

Description:
Programmable Logic IC Development Tools 925MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Terasic Technologies P0496
Terasic Technologies
Programmable Logic IC Development Tools DE10-Nano Dev Kit w/ US power adapter

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
FPGA
Cyclone V SE
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Cyclone V SE 5CSEMA4U23C6N + 925MHz dual-core ARM Cortex-A9 processor
Interface Type: Ethernet, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DE0-NANO-SOC
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473508000
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
8471500150
JPHTS:
847330019
ECCN:
EAR99