P0204

Terasic Technologies
993-P0204
P0204

Mfr.:

Description:
Daughter Cards & OEM Boards HSMC ARRadio Daughter Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,80 € 26.832,00 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
AD9361
Brand: Terasic Technologies
Description/Function: HSMC ARradio daughter card
Dimensions: 84.12 mm x 78.1 mm
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ARRadio-HSMC
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P0204 HSMC Daughter Card

Terasic P0204 HSMC Daughter Card is an ARRadio-HSMC for the AD9361 transceiver. The board provides a 40MHz crystal for the AD9361. This ARRadio HSMC card is a configurable digital interface to the processor, offers RF front-end with flexible mixed-signal basebands section. The ARRadio can be connected to the Terasic FPGA development board. The daughter card operates in 70MHz to the 6GHz range and tunable channel bandwidth is <200kHz to 56MHz. The P0204 receiver and transmitter support up to two direct conversion RF receiver channels with 1dB receiver gain. This transmitter data path consists of digital filters, Digital to Analog Converter (DAC), and modulators. The P0204 card offers 80dB analog range and 30dB digital range.