P0103

Terasic Technologies
993-P0103
P0103

Mfr.:

Description:
Programmable Logic IC Development Tools VEEK - MT EVAL BOARD FOR CYCLONE IV

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
FPGA
Cyclone IV
Brand: Terasic Technologies
Description/Function: VEEK with multi-touch capacitive panel
Dimensions: 223 mm x 160 x 47 mm
For Use With: Cyclone IV
Interface Type: 2-Wire
Operating Supply Voltage: 1.7 V to 3.1 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: VEEK WITH MULTI-TOUCH CAPACITI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.