P0079

Terasic Technologies
993-P0079
P0079

Mfr.:

Description:
Daughter Cards & OEM Boards CAMERA LINK RECEIVER HSMC CARD (CLR-HSMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,70 € 222,70 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
DE3, DE4, DE2-115, Camera Link
Brand: Terasic Technologies
Description/Function: CLR-HSMC camera link receiver daughter card
Dimensions: 78.1 mm x 69.4 mm
Interface Type: HSMC
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: CLR-HSMC
Unit Weight: 199,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P0079 CLR-HSMC Daughter Card

Terasic Technologies P0079 CLR-HSMC Daughter Card is designed to provide camera link connections that serve as communication interfaces for vision applications. This daughter card employs a high-speed mezzanine connector (HSMC) to interface with the motherboard hosting HSMC/HSTC carriers such as the DE4, DE3, and DE2-115. The board comes with standard camera link modes that include the base, medium, and dual base assembly. Terasic Technologies P0079 CLR-HSMC Daughter Card features a simple interface, automatic detection by hardware or software, and two LVDS 28-bit channel link chips (DS90CR288A).

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.