P0061

Terasic Technologies
993-P0061
P0061

Mfr.:

Description:
Programmable Logic IC Development Tools DE2-115 + (ICB-HSMC) IND NET KIT (INK)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
FPGA
Cyclone IV
Brand: Terasic Technologies
Description/Function: Industrial networking kit
Dimensions: 210 mm x 156 mm
For Use With: Cyclone IV
Interface Type: USB
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: INDUSTRIAL NETWORKING KIT
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.