P0040

Terasic Technologies
993-P0040
P0040

Mfr.:

Description:
Daughter Cards & OEM Boards SFP - HSMC CARD (SFP-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
527,70 € 527,70 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Interface Boards
Arria GX, Arria II GX, Stratix IV GX
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: SFP HSMC board
Interface Type: HSMC
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Arria GX, Arria II GX, Stratix IV GX
Part # Aliases: SFP HSMC BOARD
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8471804000
MXHTS:
8473300499
ECCN:
EAR99

P0040 SFP HSMC Board

Terasic Technologies P0040 Small Form-Factor (SFP) HSMC Board is a hardware platform that evaluates the interoperation of Altera FPGAs with generic SFP modules. The optical modules that are of particular importance are Fibre Channel (FC), SGMII Ethernet, CPRI/OBSAI, and SONET.  The Altera FPGAs that can be evaluated include Stratix IV GX, Arria GX, and Arria II GX. Terasic Technologies P0040 SFP HSMC Board features eight SFP connectors and eight SMAs. This board helps to implement both telecommunication and data communication applications.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.