P0037

Terasic Technologies
993-P0037
P0037

Mfr.:

Description:
Programmable Logic IC Development Tools DE0 (3C16) CYCLONE FPGA DEV KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
FPGA
Cyclone III
Brand: Terasic Technologies
Description/Function: Altera DE0 development board
Dimensions: 99.7 mm x 128.02 mm
For Use With: Cyclone III
Interface Type: USB
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: "ALTERA DE0"
Unit Weight: 523,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPGA Dev Kits for Altera Cyclone® II, III, & IV

Terasic FPGA Development Kits for Altera Cyclone® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.

FPGA Dev Kits for Altera Cyclone® III

Terasic FPGA Development Kits for Altera Cyclone® III include the DE0 Kit with the Cyclone III EP3C16 FPGA, the Nios II embedded evaluation kit with the Cyclone III EP3C25F324 FPGA, and the Cyclone III video development system with the Cyclone III EP3C120F780 FPGA, which is also available with the DVI-HSMC daughter card. The DE0 development and education board are designed in a compact size with all the essential tools for novice users to gain knowledge in areas of digital logic, computer organization, and FPGAs. The Nios II embedded evaluation kit, Cyclone III Edition, features a low power, low-cost Cyclone III FPGA evaluation board for embedded developers, which can be used for easy access and implementation of their design using the LCD color touch panel. The Terasic Cyclone III video development system is an ideal video processing platform using a Cyclone III device for high-end video applications, including DVI and HDMI.