P0003

Terasic Technologies
993-P0003_HSMC
P0003

Mfr.:

Description:
Daughter Cards & OEM Boards HIGHSPEED AD / DA HSMC CARD (ADA-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,79 € 272,79 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
Brand: Terasic Technologies
Description/Function: High speed ADDA HSMC card
Dimensions: 90.3 mm x 78.2 mm
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
Part # Aliases: THDB-ADA_HSMC
Unit Weight: 209,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P0003 THDB_ADA HSMC Daughter Board

Terasic Technologies P0003 THDB_ADA HSMC Daughter Board is designed to provide a DSP solution for the DE series and Cyclone III starter kit. This board is equipped with one analog-to-digital converter (ADC) and one digital-to-analog converter (DAC), which provide dual-channel ports. Terasic Technologies P0003 THDB_ADA HSMC Daughter Board comes with dual AD channels with 14-bit resolution and up to a  65MSPS data rate. This daughter board also employs dual DA channels with a 14-bit resolution and up to 125MSPS.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.