TR-EVO-T33

399-TR-EVO-T33
TR-EVO-T33

Mfr.:

Description:
Thermal Imaging Cameras 32x32px infrared thermal camera, 33 degree FoV, 9 grams

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,68 € 84,68 €

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Thermal Imaging Cameras
RoHS:  
Cameras
Thermal Imaging Camera
32 x 32
- 20 C to + 1000 C
+/- 2 C
Brand: Terabee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 3 mm
Length: 10 mm
Packaging: Bulk
Product Type: Thermal Imagers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 8 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504020
ECCN:
EAR99