TR-EVO-SWP

399-TR-EVO-SWP
TR-EVO-SWP

Mfr.:

Description:
Distance Sensors - Industrial TeraRanger Evo Swipe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,41 € 58,41 €

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Distance Sensors - Industrial
Infrared Time_of_Flight
10 cm to 50 cm
5 VDC
5 VDC
USB
50 mA
Screw
- 20 C
+ 75 C
Brand: Terabee
Dimensions: 42 mm x 30 mm x 13 mm
Frequency: 20 Hz
Height: 13 mm
Length: 42 mm
Operating Supply Voltage: 5 VDC
Product: TeraRanger EVO Swipes
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 30 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.