TR-EVO-64PX-USB

399-TR-EVO-64PX-USB
TR-EVO-64PX-USB

Mfr.:

Description:
Distance Sensors - Industrial TeraRanger Evo 64px USB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,71 € 120,71 €

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Distance Sensors - Industrial
RoHS:  
TeraRanger Evo 64px
5 m
0.5 cm
5 VDC
5 VDC
USB
250 mA
SMD/SMT
Brand: Terabee
Dimensions: 29 mm x 29 mm x 22 mm
Height: 22 mm
Length: 29 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product: Distance Sensor Modules
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 29 mm
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031499000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.