TB-AQS-SB5

Terabee
399-TB-AQS-SB5
TB-AQS-SB5

Mfr.:

Description:
Air Quality Sensors Measures CO2, Particulate Matter (PM 1, 2.5, 4, 10), Total Volatile Organic Compounds (TVOC) Index, temperature, and relative humidity meters.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,11 € 252,11 €

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
4.5 V
5.5 V
0 C
+ 40 C
Brand: Terabee
Mounting Style: Wall Mount
Operating Supply Voltage: 5 V
Package/Case: 120 mm x 67 mm x 60 mm
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Terabee Air Quality SB5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Quality SB5 Monitor

Terabee Air Quality SB5 Monitor measures CO2, particulate matter (PM 1, 2.5, 4, 10), and total volatile organic compounds (TVOC) index. Additionally, this monitor measures air temperature and relative humidity, ensuring the five most in-demand ambient metrics are measured. The measured data is directly integrated into the system via Wi-Fi® and HTTP/HTTPS data protocol. Terabee Air Quality SB5 Monitor has multifunction visual signals, including network status, air quality, and operation mode.