TB-3DCAM-VGAB-940

399-TB-3DCAMVGAB-940
TB-3DCAM-VGAB-940

Mfr.:

Description:
Cameras & Camera Modules Terabee 3DCAM VGA Industrial Camera

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
963,64 € 963,64 €

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
3D Cameras
640 x 480
Ethernet
Terabee 3Dcam VGA
30 fps
10 VDC to 30 VDC
VGA
- 10 C
+ 45 C
100 mm x 87 mm x 49.5 mm
Brand: Terabee
Installed RAM: 1 GB
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: Terabee 3Dcam VGA Back
Unit Weight: 477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TERABEE