TRB246000000

236-TRB246000000
TRB246000000

Mfr.:

Description:
Gateways Gateways 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: EMEA, Thailand. No power supply included.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Teltonika TRB246000600
Teltonika
Gateways Gateways 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: EMEA, Thailand. No power supply included.
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gateways
Mediatek, MIPS 24KEc
580 MHz
100 Mb/s
RS-232, RS-485
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 83 mm x 25 mm x 74.2 mm
Flash: 16 MB
IP Rating: IP30
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 3.5 W
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: 2G, 3G, LTE
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo, QZSS
RAM: 128 MB
Series: TRB246
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c.9

TRB246 Industrial IoT Gateway

Teltonika  TRB246 Industrial IoT Gateway is a robust industrial-grade IoT gateway designed for reliable M2M communication in demanding environments. This gateway is equipped with I/Os, RS232, RS485 and Ethernet interfaces for IoT solutions that require versatility and reliable M2M communication support. The TRB246 gateway features dual SIM functionality and supports multiple protocols, like DNP3, DLMS and Modbus, which are vital for ensuring smooth data transmission. This TRB246 industrial IoT gateway is encased in aluminium housing to tolerate extreme environmental conditions in manufacturing, agriculture or construction.