TAP100001000

Teltonika
236-TAP100001000
TAP100001000

Mfr.:

Description:
Routers 802.11b/g/n (Wi-Fi 4) PoE, RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,25 € 32,25 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
2.4 GHz
10 Mb/s, 100 Mb/s
Ethernet
44 V
57 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 158 mm x 30 mm
Operating Supply Voltage: 44 V to 57 V
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 b/g/n
Security: WPA2-Enterprise
Series: TAP100
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAP100 Wi-Fi Access Point Modules

Teltonika  TAP100 Wi-Fi Access Point Modules feature a 44V to 57V input voltage range, 802.3af PoE Class 1 standard and an RJ45 socket. These access point modules consist of an AP mounting bracket (for ceiling mount) and UV-stabilised plastic casing material. The TAP100 access point modules feature 16 MB SPI flash storage,  64MB, DDR2 RAM, and Mediatek, MIPS 24KEc CPU with 580MHz frequency.