RUTM54000000

Teltonika
236-RUTM54000000
RUTM54000000

Mfr.:

Description:
Routers Cellular Router. 5G router with USA Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: USA. Certified with AT&T, Verizon

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,14 € 601,14 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
880 MHz
5 Port
USB
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: LT
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 132 mm x 44.2 mm x 95 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 14 W
Product Type: Routers
RAM: 256 MB
Series: RUTM54
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUTM54G Router with Telit Modem

Teltonika RUTM54G Router with Telit Modem features dual-SIM and eSIM support, making it ideal for data-intensive applications requiring reliable, high-speed connectivity. The Teltonika RUTM54G is equipped with a global Telit 5G modem and offers consistent performance and robust connectivity. Features include five Gigabit Ethernet ports, dual-band Wi-Fi, and auto-failover for uninterrupted service. Backward compatibility with 4G and multiple interface options ensure easy expansion and future upgrades.