RUTM51100400

236-RUTM51100400
RUTM51100400

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550 Mbps UL / 4G (LTE), Cat 12, Dual SIM, WiFi 5 Ghz, , USB, 5 x Ethernet. Region: Australia, New Zealand. Power supply: Australian.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
MIPS1004KC
10 Mb/s, 100 Mb/s, 1000 Mb/s
4 x LAN, 1 x WAN
RJ-45, USB
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 95 mm x 44.2 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 18 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 5G LTE
Protocol - WiFi - 802.11: 802.11 b/g/n/ac
RAM: 256 MB
Security: : PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Series: RUTM51
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTM51 Industrial 5 G Routers

Teltonika RUTM51 Industrial 5G Routers are budget-friendly dual-SIM, multi-network industrial 5G routers that deliver connectivity for data-heavy applications. These devices feature five Gigabit Ethernet ports, dual-band Wi-Fi®, and auto-failover, ensuring seamless, reliable performance. The RUTM51 routers support SA and NSA architectures to leverage 5G infrastructure and incorporate backward compatibility with 4G Cat 12 and a versatile range of interfaces. This makes the 5G routers a smart, future-proof choice for businesses seeking high-speed connectivity at a lower cost. The RUTM51 industrial routers come with a Remote Management System (RMS) that helps in remote management, alerts, configuration, access, and updates over the air. Typical applications include industrial, automation, smart cities, transportation, 4G, and 5G.