RUTM30000A00

Teltonika
236-RUTM30000A00
RUTM30000A00

Mfr.:

Description:
Routers 5G, SA & NSA, 4G Cat 19, 3G, 2 x SIM, eSIM, 2 x Ethernet, Wi-Fi 5, compact size. Regions: EMEA, APAC, Brazil. Australian PSU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
495,36 € 495,36 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 Gb/s, 3.4 Gb/s, 900 Mb/s, 550 Mb/s
2 Ethernet
RJ45
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 100 mm x 30 mm x 93.7 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Power Consumption: 9 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 5G
RAM: 256 MB
Security: Attack Prevention, Firewall, VLAN
Series: RUTM30
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTM30 5G Routers

Teltonika RUTM30 5G Routers are designed for fast, uninterrupted connectivity across mobile and fixed installations. These routers enable reliable, flexible, and secure communication in infrastructure-light locations and inside vehicles. The RUTM30 5G routers support 5G SA and NSA architectures, ensuring full compatibility with current and future mobile networks. When 5G is unavailable, these 5G routers seamlessly revert to 4G LTE – Cat 19 to maintain stable, high-speed communication. The RUTM30 5G routers support consumer-type eSIM with auto-failover and backup WAN functionality to allow uninterrupted operation across different operators and conditions. These 5G routers are capable of intelligently switching connections based on data usage, signal strength, or roaming to minimize downtime and maximize performance.