RUTM16000000

Teltonika
236-RUTM16000000
RUTM16000000

Mfr.:

Description:
Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 3/27/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,80 € 346,80 €
325,79 € 3.257,90 €
315,28 € 7.882,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Router
MIPS1004Kc
6 GHz
867 Mb/s
5
USB
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 132 mm x 104 mm x 44.2 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 18 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11/b/g/n/ac
RAM: 256 MB
Security: WPA, WPA2, WPA3
Series: RUTM16
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

RUTM16 CAT 6 LTE Routers

Teltonika RUTM16 CAT 6 LTE Routers are robust CAT 6 LTE industrial routers designed to deliver reliable, high‑performance connectivity for applications across smart cities, energy/utilities, industrial automation, and retail environments. The Teltonika RUTM16 features a worldwide LTE Cat 6 modem supporting download speeds up to 300Mbps and upload speeds up to 50Mbps, ensuring dependable global operation. The router integrates a built‑in consumer‑type eSIM capable of managing multiple profiles, reducing the need for on-site maintenance and simplifying carrier management. Dual‑band Wi‑Fi® 5 capability provides stable wireless access with support for Mesh networking, fast roaming, and up to 150 simultaneous users.