RUT976000000

Teltonika
236-RUT976000000
RUT976000000

Mfr.:

Description:
Routers Cellular Router. Redcap 5G router, SA. 4G CAT4. Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: Global

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
10
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,42 € 340,42 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Cellular Routers
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 110 mm x 50 mm x 100 mm
IP Rating: IP30
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 4G
RAM: 128 MB
Series: RUT976
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUT976 Redcap 5 G Router

Teltonika RUT976 Redcap 5G Router is designed to maintain a balanced position between the traditional 4G and full-capacity 5G. This router supports SA architecture and is compatible with 4G LTE Cat 4. The RUT976 industrial router can also support up to 100 end devices. This router includes dual SIM slots with auto-failover, Wi-Fi® GNSS, and a wide range of interfaces. The RUT976 router features NOR flash, USB 2.0 data rate, 3W idle power consumption, and 4-pin industrial DC power socket. This router operates within the -40°C to 75°C temperature range and is IP30-rated. The Redcap router enables users to stay on a 5G network and use less than 150mbps per second speed. This router is ideal for low-data usage IoT applications. This router can also be used to support 4G.