RUT955T03530

236-RUT955T03530
RUT955T03530

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD & USB. Regions: Europe, the Middle East, Africa, Korea, Thailand Bands: UK power supply unit.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTE Cat 4
Atheros Wasp
698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.483 GHz
150 Mb/s
3 Ethernet, 1 RS-232/485, 1 WAN
Ethernet, Micro SD Card, RS-232/485, WAN, WiFi
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 110 mm x 100 mm x 50 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2, Flash
Operating Supply Current: 1 A
Power Consumption: 7 W
Product Type: Routers
RAM: 128 MB
Security: AES-CCMP, TKIP, TLS, TTLS, WPA2-Enterprise - PEAP
Series: RUT955
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.c.10.b