RUT24005U000

236-RUT24005U000
RUT24005U000

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2 x I/O. Regions: Japan version. Japan power supply unit (certified)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Similar Product

Teltonika RUT241087000
Teltonika
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Japan. Japanese Power Supply Unit

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Cellular Routers
150 Mb/s
2 x RJ45
Ethernet
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 74 mm
Flash: 16 MB
Memory Type: Flash, DDR2
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 6.5 W
Product Type: Routers
RAM: 64 MB
Security: AES-CCMP, TKIP, WEP, WPA2-PSK
Series: RUT240
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.