RUT2040AAAA0

Teltonika
236-RUT2040AAAA0
RUT2040AAAA0

Mfr.:

Description:
Routers CAN BUS CAT4 LTE Router. Native CAN FD hardware. Support for CANOpen and J1939 allows. GPS/GNSS, Wi-Fi 4, Dual SIM & eSIM, PoE-in, RS232, Ethernet, and a wide 9 - 57 VDC power range. Regions: Europe, Australia, Asia-Pacific. No PSU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,48 € 1.564,80 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Routers
575 MHz, 580 MHz
150 Mb/s
2 Port
CAN, Ethernet, RJ45, RS-232
9 VDC
57 VDC
- 40 C
+ 75 C
Brand: Teltonika
Description/Function: CAN Bus LTE Router
Dimensions: 83 mm x 83 mm x 25 mm
Flash: 32 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 57 VDC
Power Consumption: 3.5 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo, QZSS
RAM: 128 MB
Series: RUT204
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.