RUT200000000

236-RUT200000000
RUT200000000

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: European Power Supply Unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Routers
580 MHz
SPI
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 74 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 6.5 W
Product Type: Routers
RAM: 128 MB
Series: RUT200
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUT200 Cellular Routers

Teltonika RUT200 Cellular Routers provide reliable and mission-critical connectivity in rigorous conditions. The RUT200 routers include 4G LTE™, 2.4Ghz Wi-Fi®, and two Ethernet ports for quick set-up of primary and backup connectivity with remote management capabilities. These routers feature RMS for remote management, access, and VPN services. They feature WAN failover to ensure automatic switchover to an alternative backup connection. The RUT200 routers are compatible with networks in Asia, CIS, the Middle East, Africa, and South America. These routers are compact in size, feature an industrial design, and I/Os, which makes them ideal for industrial applications such as automation, transportation, and manufacturing.