PR5MEC12

Teltonika
236-PR5MEC12
PR5MEC12

Mfr.:

Description:
Mounting Fixings FLAT SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Mounting Fixings
Mounting Kits
Acrylonitrile Butadiene Styrene (ABS)
48 mm
7.5 mm
6-32
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Factory Pack Quantity: 10
Subcategory: Hardware
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
TELTONIKA