PR4LC21K

Teltonika
236-PR4LC21K
PR4LC21K

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 1.25 Gb/s 20KM BiDi SFP Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,83 € 90,83 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1310 nm, 1550 nm
1.25 Gb/s
Singlemode
SFP
- 40 C
+ 85 C
LC
Brand: Teltonika
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517690000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELTONIKA