PR40118K

Teltonika
236-PR40118K
PR40118K

Mfr.:

Description:
Circular Metric Connectors M12 X type 8-PIN male connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Cable
X Coded
500 mA
48 VAC, 60 VDC
IP67
Body Style: Straight
Brand: Teltonika
Contact Plating: Nickel / Gold
Diameter: 20 mm
Gender: Male
Housing Material: Zinc
Length: 60 mm
Mounting Style: Screw
Product: Circular Metric Connector
Shell Style: Straight
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR3x & PR4x Accessories

Teltonika PR3x and PR4x Accessories provide reliable power and secure connectivity for a wide range of routers, gateways, and IoT devices. The PR3x power supply provides stable and safe power delivery to routers and gateways, ensuring continuous operation in diverse conditions. The PR4x consists of PR40118K M12 X‑Type 8‑Pin male connector, PR40119K M12 A‑Type 4‑Pin female connector, and PR4IO16 screwless 2×8‑pin I/O connector. These PR40118K/PR40119K connectors are IP67/ IP68 (when plugged in) rated.