PR320EUA

Teltonika
236-PR320EUA
PR320EUA

Mfr.:

Description:
Desktop AC Adapters EU 2-pin power supply, 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,77 € 204,77 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Desktop AC Adapters
RoHS:  
Included
100 VAC to 240 VAC
1 Output
250 W
54 VDC
4.62 A
Brand: Teltonika
Height: 36.5 mm
Length: 189 mm
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 86.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELTONIKA