PR1PSF22

Teltonika
236-PR1PSF22
PR1PSF22

Mfr.:

Description:
Antennas Angled compact Wi-Fi SMA antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/19/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
WiFi
SMA
Brand: Teltonika
Factory Pack Quantity: 10
Subcategory: Antennas
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR1PSF22 Angled Compact Wi-Fi® SMA Antennas

Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA Antennas operate over a 2400MHz to 7125MHz frequency range and feature efficiency of up to 66.9%. PR1PSF22 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as industrial automation and control, the Internet of Things (IoT), and industrial routers and gateways.