PR1KS210

Teltonika
236-PR1KS210
PR1KS210

Mfr.:

Description:
Antennas LTE ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271
Can Dispatch Immediately
On Order:
445
Expected 7/7/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
699 MHz
2.69 GHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
ISM
Whip
1 dBi
50 Ohms
3
1 Band
Magnetic Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 868 MHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
82.8 mm
3 M RG174
Brand: Teltonika
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.