PR1KCO28

Teltonika
236-PR1KCO28
PR1KCO28

Mfr.:

Description:
Antennas MIMO MOBILE WIFI ROOF SMA ANTENA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,93 € 99,93 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.825 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GLONASS, GPS
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
2 dBi, 3 dBi
50 Ohms
2.5, 3
5 Band
Screw Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 5200 MHz, 5500 MHz, 5800 MHz
55 mm
IP67
3 M RG174 x 5
Brand: Teltonika
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99