PR1KCI49

236-PR1KCI49
PR1KCI49

Mfr.:

Description:
Antennas The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
600 MHz, 1.164 GHz
1.606 GHz, 6 GHz
17 dB
50 Ohms
2, 3.2
- 40 C
+ 85 C
2 Band
Screw
Connector
SMA Male
IP67
ALS302, RG-174
Brand: Teltonika
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 5
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

PR1KCI49 5G Mobile MIMO/GNSS Antenna

Teltonika  PR1KCI49 5G Mobile MIMO/GNSS Antenna is the perfect combo that helps to maximise the connectivity of networking solutions. This module is  rated with IP67 (after installation) / IP69K (after installation) and comes with four ALS302 cables and one RG174 cable of 3M in length. Mechanically, the PR1KCI49 5G mobile MIMO/GNSS roof SMA antenna is designed with a connector termination style and screw (M27 nut) mounting method. This is a RoHS-compliant device and operates at s -40°C  to 85°C temperature range, ideal for mobile and GNSS applications.