PR1KC640

Teltonika
236-PR1KC640
PR1KC640

Mfr.:

Description:
Antennas 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,90 € 270,90 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
MIMO
617 MHz
4.2 GHz
Bluetooth, BLE
GPS, GNSS
802.15.4 (ANT, Thread, Zigbee)
4 dB
50 Ohms
3
- 40 C
+ 85 C
3 Band
Screw
Connector
SMA Male
189 mm
182 mm
85 mm
IP67
RUT
Brand: Teltonika
Frequency Range: 617 MHz to 4.2 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.