PR1KC540

Teltonika
236-PR1KC540
PR1KC540

Mfr.:

Description:
Antennas 5G COMBO MOBILE SMA ANTENNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,40 € 163,40 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
600 MHz
5 GHz
4 dBi
50 Ohms
2.5
- 40 C
+ 80 C
4 Band
Screw
Connector
SMA-Male
190.5 mm
100 mm
36 mm
IP67
LMR100
Brand: Teltonika
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR1KCx40 5G Combo Mobile SMA Antennas

Teltonika PR1KCN40 and PR1KC540 5G Combo SMA Antennas feature a 600MHz to 5000MHz 5G MIMO frequency range in a rugged IP67-rated enclosure. The PR1KCN40 also offers a 1559MHz to 1189MHz GNSS frequency range. These Teltonika 5G combo SMA antennas operate over a -40°C to +80°C temperature range and in ≤90% humidity. The antennas feature four male SMA MIMO connectors and four LMR100 MIMO cables. The PR1KCN40 also includes a male SMA GNSS connector and one LMR100 GNSS cable.