DAP145000000

Teltonika
236-DAP145000000
DAP145000000

Mfr.:

Description:
Routers Industrial Wireless Access Point with RS485. Serial-to-IP bridging. Mesh, STA, and Fast Roaming. integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,09 € 680,90 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Router
580 MHz
2
Ethernet, RS485
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 113.1 mm x 68.6 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 2 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n
RAM: 128 MB
Security: WPA, WPA2, WPA3
Series: DAP145
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.