LEPCIC1WX06T06AD00

Telit Cinterion
88-LE910C1-WWX-AD00
LEPCIC1WX06T06AD00

Mfr.:

Description:
Mobile Modules LE910C1-WWX miniPCIe V3 25.30.106

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,59 € 4.659,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
UART, USB
3.1 VDC
3.6 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
2G, 3G
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Operating Supply Voltage: 3.1 VDC to 3.6 VDC
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: LEPCIC1WX06T06AD00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LE910Cx Mini PCIe ThreadX Modules

Telit Cinterion LE910Cx Mini PCIe ThreadX Modules are optimized for LTE low-category networks and are available in single mode and 3G/2G fallback options. These modules feature a standard mini PCIe data card form factor, best-in-class 3GPP rel10 platform, and battery-friendly 1.8V GPIO. The LE910Cx mini PCIe threadX modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910Cx mini PCIe threadX modules also offer a single Rx option, VoLTE support, and SMS over IMS. These modules feature simultaneous support of GPS, Glonass, Bei-dou, Galileo, and QZSS. The LE910Cx mini PCIe threadX modules are an ideal platform for IoT applications, mobile data, and computing devices.