LE910C4WD08T09A900

Telit Cinterion
88-LE91C4WD8T9A9
LE910C4WD08T09A900

Mfr.:

Description:
Mobile Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,43 € 50,43 €
45,04 € 450,40 €
42,32 € 1.058,00 €
39,52 € 3.952,00 €
38,92 € 9.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
RoHS:  
23 dBm
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
LTE
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 VDC
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: LE910C4-WWXD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C