LE910C1FD14T147200

Telit Cinterion
88-LE910C1-NFD
LE910C1FD14T147200

Mfr.:

Description:
Mobile Modules LE910C1-NFD SKU AT&T/VzW/TMO 25.21.464

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,49 € 7.648,20 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
200 mW
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
3G
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Operating Supply Voltage: 3.4 VDC to 4.2 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: LE910C1-NFD LE910C1FD14T147200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000

LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.