LE910C1EU14T141100

Telit Cinterion
88-LE910C1-EU
LE910C1EU14T141100

Mfr.:

Description:
Mobile Modules LE910C1-EU MODULE 25.21.224

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,28 € 45,28 €
41,20 € 412,00 €
38,23 € 955,75 €
35,84 € 3.584,00 €
34,71 € 8.677,50 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
LE910Cx
200 mW
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
2G, 3G
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.4 VDC to 4.2 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 720
Subcategory: Wireless & RF Modules
Part # Aliases: LE910C1EU14T141100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.