L30960N2780A200

Telit Cinterion
88-EGX81-WRS232REL2
L30960N2780A200

Mfr.:

Description:
Gateways EGX81-W RS232 Rel.2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,22 € 79,22 €
69,66 € 696,60 €
62,49 € 1.874,70 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Gateways
Gateways
1.9 GHz
1.1 Mb/s
Serial
5 V
30 V
- 30 C
+ 75 C
Bulk
Brand: Telit Cinterion
Dimensions: 80 mm x 55 mm x 23 mm
Operating Supply Voltage: 5 V to 30 V
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE, 2G
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: L30960N2780A200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
TELIT CINTERION