BL871E2H000R0I2000

Telit Cinterion
88-871E2H000R0I2000
BL871E2H000R0I2000

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BL871E2-HI MODULE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 4.2
UART
12 dBm
4 Mb/s
- 95 dBm
2.4 GHz
1.62 V
4.8 V
- 40 C
+ 85 C
Reel
Antenna: Chip
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 2.5 mm
Length: 10.1 mm
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 107 mA, 113 mA
Width: 9.7 mm
Part # Aliases: BL871E2-HI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TELIT CINTERION