TLSRGSOCBK56B

141-TLSRGSOCBK56B
TLSRGSOCBK56B

Mfr.:

Description:
Hardware Debuggers Telink Burning Board

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Telink
Product Category: Hardware Debuggers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Telink 8XXX Dev Tools
Debugger Adapters
TLSR8266
Brand: Telink
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Telink Dev Kits
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Compliance Codes
CNHTS:
8471900000
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.