TLSR8355F512ET32

Telink
141-TLSR8355F512ET32
TLSR8355F512ET32

Mfr.:

Description:
RF System on a Chip - SoC 2.4G Proprietary, 32 pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2.715

Stock:
2.715 Can Dispatch Immediately
Quantities greater than 2715 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
1,86 € 18,60 €
1,72 € 43,00 €
1,50 € 150,00 €
1,40 € 350,00 €
1,23 € 615,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Wi-Fi
RISC
2.4 GHz
2 Mbps
10 dBm
- 94 dBm
1.8 V
3.6 V
4.6 mA
4.9 mA
512 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 14 bit
Brand: Telink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Interface Type: I2S, SPI, UART
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 19 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR835X
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8355
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

TLSR835x Series ULP 2.4GHz RF SoCs

Telink TLSR835x Series ULP 2.4GHz RF SoCs are dedicated to 2.4GHz RF System-On-Chip solutions. This includes Retail/Logistics, Private network, Beacon applications, wireless mouse, wireless USB dongle, and more. The SoCs have hardware OTA upgrades support and multiple boot switching, allowing convenient product feature roll outs and upgrades. The TLSR835x series integrates a full range of on-chip peripherals needed for 2.4GHz RF System-On-Chip application development.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015