TLSR8232F512ET32

Telink
141-TLSR8232F512ET32
TLSR8232F512ET32

Mfr.:

Description:
RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 32 pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2.964

Stock:
2.964 Can Dispatch Immediately
Quantities greater than 2964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
1,90 € 19,00 €
1,75 € 43,75 €
1,52 € 152,00 €
1,44 € 360,00 €
1,26 € 630,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
BLE 5.0
RISC
2.4 GHz
2 Mbps
8 dBm
- 91 dBm
1.9 V
3.6 V
16 mA
25 mA
512 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Telink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 32 kHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of Timers: 3 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR823X
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8232
Unit Weight: 105,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8542310070
ECCN:
EAR99

TLSR823x Series BLE SoCs

Telink TLSR823x Series BLE SoCs is Bluetooth 4.2 fully standard-compliant for easy connectivity with Bluetooth Smart Ready mobile phones, tablets, laptops. The TLSR8232 supports BLE slave and master mode operations. It also supports BLE 5.0 2Mbps mode and long packet length. The TLSR823x integrates a power-balanced 32-bit proprietary MCU, a high-performance BLE/2.4GHz Radio, and 16kB SRAM. It also integrates a 512kB/128kB flash, a general-purpose ADC, a quadrature decoder (QDEC), 6-channel PWM, flexible I/O interfaces, and other peripheral blocks required for Bluetooth Low Energy application development.